
* Images are for reference only
WF183DE 01BA L8 T&R
Extended
- Manufacturer
- WF
- MFR.Part #
- WF183DE 01BA L8 T&R
- JLCPCB Part #
- C22388664
- Package
- LGA-8(3.6x3.8)
- Description
- -40℃~+125℃ 0.05Kpa 0.2Kpa 0Kpa~1.5bar 2.4V~5.5V 3.5uA I2C、UART On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output Yes LGA-8(3.6x3.8) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7266
10+
$0.5816
30+
$0.5075
100+
$0.4350
500+
$0.4028
1000+
$0.3802
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?